Analog Devices LT1086CT#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A 3-Pin, TO-220
- RS 제품 번호:
- 545-4890
- 제조사 부품 번호:
- LT1086CT#PBF
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Voltage Regulators 열람하기
- RS 제품 번호:
- 545-4890
- 제조사 부품 번호:
- LT1086CT#PBF
- 제조업체:
- Analog Devices
- COO (Country of Origin):
- MY
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
사양
속성 | 값 |
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 0.2 % |
Load Regulation | 0.3 % |
Mounting Type | Through Hole |
Polarity | Positive |
Quiescent Current | 5mA |
Package Type | TO-220 |
Reference Voltage | 1.262V |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 10.54 x 4.57 x 9.4mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +150 °C |
Height | 9.4mm |
Maximum Input Voltage | 25 V |
Width | 4.57mm |
Length | 10.54mm |