- RS 제품 번호:
- 178-2345
- 제조사 부품 번호:
- NJM7908FA
- 제조업체:
- Nisshinbo Micro Devices
- RS 제품 번호:
- 178-2345
- 제조사 부품 번호:
- NJM7908FA
- 제조업체:
- Nisshinbo Micro Devices
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- JP
제품 세부 사항
NJM79xx, 1.5A Voltage Regulators, New Japan Radio
The New Japan Radio NJM79xx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.
NJM79xx
Fixed Negative Output Voltages: -9 V
Output Current:1.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F
Fixed Negative Output Voltages: -9 V
Output Current:1.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F
Linear Voltage Regulators, New Japan Radio
사양
속성 | 값 |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | -8 V |
Line Regulation | 80 mV |
Load Regulation | 110 mV |
Polarity | Negative |
Mounting Type | Through Hole |
Quiescent Current | 2.2mA |
Package Type | TO-220F |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 16W |
Dimensions | 10 x 4.7 x 9.5mm |
Height | 9.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | -35 V |
Width | 4.7mm |
Length | 10mm |