- RS 제품 번호:
- 166-3103
- 제조사 부품 번호:
- LM431SBCMFX
- 제조업체:
- onsemi
- RS 제품 번호:
- 166-3103
- 제조사 부품 번호:
- LM431SBCMFX
- 제조업체:
- onsemi
제정법과 컴플라이언스
제품 세부 사항
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Fairchild Semiconductor
사양
속성 | 값 |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23F |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 (Cathode) V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 3 x 1.7 x 1mm |
Width | 1.7mm |
Length | 3mm |
Height | 1mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |