- RS 제품 번호:
- 123-8072
- 제조사 부품 번호:
- VS221HDQ
- 제조업체:
- StarTech.com
- RS 제품 번호:
- 123-8072
- 제조사 부품 번호:
- VS221HDQ
- 제조업체:
- StarTech.com
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
VS221HDQ HDMI Switch
Save time and hassle by automatically switching between your HDMI audio/video sources, using the VS221HDQ 2-Port HDMI Auto Switcher. This easy-to-use HDMI switch ensures seamless transition while switching video sources, with EDID copy maintaining your video resolution.
Seamless Signal Selection
Ensure seamless transition while switching video sources, with EDID copy maintaining native resolution with support for 1080p. Video connection emulation ensures the settings on any connected computers are not disrupted while switching to a different video source.
Effortless Control
Save time by connecting two HDMI video source devices to your HDMI display instead of manually connecting individual cables. Mounting hardware is also included for a tidy, professional installation.
Versatile Switching Options
Enjoy hassle-free operation with three different switching modes:
Automatic port selection: Enables your most recently activated video source to be displayed automatically.
Priority port selection: Prioritizes input number two above input number one. If the video source connected to input number two is activated that source will be displayed.
Manual port selection: Enables you to manually select your HDMI source with easy-to-use front panel buttons.
This product is TAA compliant and backed by a Startech.com 2 warranty with lifetime technical support
Seamless Signal Selection
Ensure seamless transition while switching video sources, with EDID copy maintaining native resolution with support for 1080p. Video connection emulation ensures the settings on any connected computers are not disrupted while switching to a different video source.
Effortless Control
Save time by connecting two HDMI video source devices to your HDMI display instead of manually connecting individual cables. Mounting hardware is also included for a tidy, professional installation.
Versatile Switching Options
Enjoy hassle-free operation with three different switching modes:
Automatic port selection: Enables your most recently activated video source to be displayed automatically.
Priority port selection: Prioritizes input number two above input number one. If the video source connected to input number two is activated that source will be displayed.
Manual port selection: Enables you to manually select your HDMI source with easy-to-use front panel buttons.
This product is TAA compliant and backed by a Startech.com 2 warranty with lifetime technical support
Features & Benefits
Auto switching
Priority switching
Built-in manual control console
EDID emulation
Video connection emulation
Support for video resolution up to 1080p
Mounting hardware included
Save your time, by conveniently accessing multiple HDMI source devices with a single HDMI display
Worry-free switching, with EDID copy video and connection emulation ensuring no signal loss
Hassle-free operation, with three video selection modes including automatic, priority, and manual
Priority switching
Built-in manual control console
EDID emulation
Video connection emulation
Support for video resolution up to 1080p
Mounting hardware included
Save your time, by conveniently accessing multiple HDMI source devices with a single HDMI display
Worry-free switching, with EDID copy video and connection emulation ensuring no signal loss
Hassle-free operation, with three video selection modes including automatic, priority, and manual
Applications
Automatically switch between your Blu-ray player, set top box, or gaming console in a home theatre environment
Connect and switch between two video sources on a test bench, for troubleshooting computers
Switch between different video sources on your digital signage display in hospitals, shopping centres, or schools
Connect and switch between two video sources on a test bench, for troubleshooting computers
Switch between different video sources on your digital signage display in hospitals, shopping centres, or schools
Whats in the package?
HDMI auto switch
Universal power adapter (NA, EU, UK, AU)
Remote control
Mounting kit
Foot pad set
Instruction Manual
Universal power adapter (NA, EU, UK, AU)
Remote control
Mounting kit
Foot pad set
Instruction Manual
Video Switches
사양
속성 | 값 |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Outputs | 1 |
Number of Ports | 2 |
Number of Video Inputs | 2 |
Maximum Resolution | 1920 x 1200 |
Power Source | AC Adapter |
Dimensions | 65 x 156 x 20mm |
Weight | 285g |
Audio Connection Type | HDMI |
Depth | 156mm |
Height | 20mm |
Width | 65mm |