Analog Devices HMC653, Voltage Variable Attenuator, 3dB, 50GHz, 6-Pin Chip
- RS 제품 번호:
- 183-2575
- 제조사 부품 번호:
- HMC653
- 제조업체:
- Analog Devices
- COO (Country of Origin):
- TW
수량 | 한(1)개당 |
1 - 9 | ₩54,580.15 |
10 - 24 | ₩51,421.25 |
25 + | ₩48,178.65 |
속성 | 값 |
Maximum Attenuation | 3dB |
Maximum Frequency | 50GHz |
Mounting Type | Surface Mount |
Package Type | Chip |
Pin Count | 6 |
Dimensions | 0.45 x 0.42 x 0.1mm |
Length | 0.45mm |
Width | 0.42mm |
Height | 0.1mm |
Maximum Operating Supply Voltage | 5.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -55 °C |