- RS 제품 번호:
- 202-3662
- 제조사 부품 번호:
- VAF-PK-6
- 제조업체:
- Festo
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩23,061.913
수량 | 한팩당 |
1 + | ₩23,061.913 |
- RS 제품 번호:
- 202-3662
- 제조사 부품 번호:
- VAF-PK-6
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Vacuum Filter, 50 μm Filtration Grade - VAF-PK Series - VAF-PK-6
It's important to have a clean, smooth surface on the suction cups or open silencer in a vacuum system. This vacuum filter from Festo keeps dust and dirt from interfering with the vacuum's integrity, so you can be assured of reliable suction. You can insert the unit in the tubing line as an in-line filter to remove air particles in the direction of suction. The fabric filter element is located in transparent housing to make it easy to see when it's time for a replacement.
The lightweight and compact filter is easy to access for repairs and changes. This product is ideal for applications – such as open vacuum systems for moving awkward or fragile workpieces from one location to another – where a secure hold is vital and where contaminants could compromise grip.
The lightweight and compact filter is easy to access for repairs and changes. This product is ideal for applications – such as open vacuum systems for moving awkward or fragile workpieces from one location to another – where a secure hold is vital and where contaminants could compromise grip.
In-line installation makes it quick and easy to set up
Filtration grade of 50 μm blocks even microscopic particles
Flow rate of 210 L/min (at a vacuum pressure of -0.75 bar) compatible with rapid pumping of air or gas
Ejector pulse suitability of up to 8 bar for heavy-duty applications
Temperature range of 0°C to +40°C makes it suitable for a variety of indoor environments
Filtration grade of 50 μm blocks even microscopic particles
Flow rate of 210 L/min (at a vacuum pressure of -0.75 bar) compatible with rapid pumping of air or gas
Ejector pulse suitability of up to 8 bar for heavy-duty applications
Temperature range of 0°C to +40°C makes it suitable for a variety of indoor environments
사양
속성 | 값 |
---|---|
Filtration Size | 50µm |
Manufacturer Series | VAF |
Typical Flow Rate | 210L/min |
Maximum Operating Pressure | 0 bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Minimum Operating Pressure | -0.95bar |