- RS 제품 번호:
- 901-1210
- 제조사 부품 번호:
- DTSE9G2/128GB
- 제조업체:
- Kingston
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩61,713.472
수량 | 한팩당 |
1 + | ₩61,713.472 |
- RS 제품 번호:
- 901-1210
- 제조사 부품 번호:
- DTSE9G2/128GB
- 제조업체:
- Kingston
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Kingston DataTraveler SE9 G2 USB 3.0
Store, transfer and share your favourite photos, videos, music and more with Kingstons DataTraveler SE9 G2 USB Flash drive. Its stylish, capless design means theres no cap to lose, and its ultra-small form factor fits any lifestyle.
Features and Benefits
Available in 8GB to 128GB
Capless design
Fashionable metal casing design with a sturdy key ring
Offers fast USB 3.0 speeds for seamless data transfer
Capless design
Fashionable metal casing design with a sturdy key ring
Offers fast USB 3.0 speeds for seamless data transfer
Note
DataTraveler SE9 G2 is backed by a five-year warranty
Kingston Datatraveler 128GB USB Stick
The 128GB memory stick also known as a flash drive gives you plenty of memory to hold and transfer a lot of information.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 128GB flash drive can hold as every file is a different size.
If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 128GB flash drive can hold as every file is a different size.
If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.
What is the ideal temperature to store the USB stick?
Ideally the DataTraveler SE9 should be stored at -20°C to 85°C.
Is the USB stick compatible with Windows 10?
The DataTraveler SE9 is compatible with Windows 10, Window 8.1, Windows 8, Windows 7 (SP1), Chrome OS, Linux v.2.6.x+ and Mac OS X v.10.9.x+
Does it have DataTraveller Security Software installed?
The SE9 does not have any security software pre-installed.
사양
속성 | 값 |
---|---|
Capacity | 128 GB |
Model | DTSE9 G2 |
USB Specification | USB 3.0 |
Self-Destruct | No |