Integral Memory 16 GB Crypto Dual197 USB Flash Drive

  • RS 제품 번호 180-5845
  • 제조사 부품 번호 INFD16GCRYDL3.0197
  • 제조업체 Integral Memory
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): TW
제품 세부 사항

Integral Memory USB Stick

The Integral Memory USB stick is a 4GB crypto 197 dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.

Features and Benefits

• High speed performance up to 145MB/s • Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before • Military level security with AES 256-bit hardware encryption - More secure than a software-only solution • Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use • Operating temperature ranges between 0°C and 70°C • PC and Mac compatible

Certifications

• IEC/EN 60529 • IPX8 rated

사양
속성
Capacity 16 GB
Model Crypto Dual
USB Specification USB 3.0
FIPS Validated 197
Encryption Level AES-256
Temperature Range 0 <arrow/> +70°C
5 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
80,135.00
(exc. VAT)
수량
한(1)개당
1 +
₩80,135.00