Fagor Electronica P4SMA220A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): TH
제품 세부 사항

P4SMA Series 400W TVS Diodes

Transient Voltage Suppressors, Fagor

사양
속성
Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 328V
Minimum Breakdown Voltage 209V
Mounting Type Surface Mount
Package Type DO-214AC (SMA)
Maximum Reverse Stand-off Voltage 185V
Pin Count 2
Peak Pulse Power Dissipation 400W
Maximum Peak Pulse Current 1.22A
Number of Elements per Chip 1
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +175 °C
Height 2mm
Dimensions 5.1 x 2.6 x 2mm
Surge Current Rating 40A
Maximum Reverse Leakage Current 1µA
Test Current 1mA
Width 2.6mm
Length 5.1mm
6800 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Pack of 100)
130.20
(exc. VAT)
수량
한(1)개당
한(1)팩당*
100 - 900
₩130.20
₩13,020.00
1000 - 1400
₩106.95
₩10,648.50
1500 - 3400
₩97.65
₩9,765.00
3500 - 7400
₩86.80
₩8,742.00
7500 +
₩79.05
₩7,920.50
*다른 단위에 대한 가격 표시
포장 옵션