- RS 제품 번호:
- 145-9760
- 제조업체:
- RS PRO
1 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 5 백 1개
₩31,891.676
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩31,891.676 | ₩6,378.68 |
5 + | ₩26,246.078 | ₩5,248.871 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 145-9760
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
RS PRO Tube Clamps - Double
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
사양
속성 | 값 |
---|---|
For Tube Outside Diameter | 12mm |
Number of Tubes Held | Double |
Maximum Tube Outer Diameter | 12mm |
Clamp Spacing | 1.2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |