- RS 제품 번호:
- 652-4776
- 제조사 부품 번호:
- 3213X503M
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 652-4776
- 제조사 부품 번호:
- 3213X503M
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
125mW 3mm 3213 Series
Linear
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust
Tiny 3.4mm square case
Super Thin 2mm High
Terminal layout stops solder bridging
Sealed for dip and wave solder
Suitable for solvent washing
Designed for auto adjust
사양
속성 | 값 |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | 3213 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.9 mm |
Length | 3.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |