- RS 제품 번호:
- 652-4186
- 제조사 부품 번호:
- 416MA105P
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 652-4186
- 제조사 부품 번호:
- 416MA105P
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
Cermet Type 416 (5 x 2.5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
사양
속성 | 값 |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |