- RS 제품 번호:
- 162-8701
- 제조사 부품 번호:
- SN74AVCH2T45DCUT
- 제조업체:
- Texas Instruments
단종
- RS 제품 번호:
- 162-8701
- 제조사 부품 번호:
- SN74AVCH2T45DCUT
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
74AVCH Family, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AVCH Family
사양
속성 | 값 |
---|---|
Logic Family | AVCH |
Mounting Type | Surface Mount |
Package Type | UM |
Number of Elements per Chip | 1 |
Pin Count | 8 |
Output Type | 3 State |
Logic Function | Bus Transceiver |
Dimensions | 2.4 x 2.1 x 0.8mm |
Maximum Low Level Output Current | 12mA |
Maximum High Level Output Current | -12mA |
Propagation Delay Test Condition | 15pF |
Maximum Propagation Delay Time @ Maximum CL | 13.9 ns @ 15 pF |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |