- RS 제품 번호:
- 170-1416
- 제조사 부품 번호:
- B65805J0000R030
- 제조업체:
- EPCOS
단종
- RS 제품 번호:
- 170-1416
- 제조사 부품 번호:
- B65805J0000R030
- 제조업체:
- EPCOS
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
EPCOS RM5 Ferrite Cores
EPCOS RM5 Ferrite cores are increasingly required for power applications. These cores are designed for two major applications low loss, highly stable filter inductors and other resonance determinIng inductors. The other application is low distortion broadband transmission. These ferrite cores have no centre holes. IEC62317-4.
EPCOS Ferrite Cores
사양
속성 | 값 |
---|---|
For Use With | Broadband Transformers |
Dimensions | 14.6 x 12.3 x 10.5mm |
AL Rating | 3500nH |
Material | N30 |
Depth | 10.5mm |
Length | 14.6mm |
Width | 12.3mm |
Standards Met | IEC 62317-4 |