제조사부품번호

RS PRO 20W/m Trace Heating Kit Constant Wattage, Parallel Circuit, 240 V, 50m


1 <재고있음> 5-9영업일내 홍콩 발송
Add to Basket

단가 1 Reel of 50 Metre(s)

₩854,702.55

Reel(s)

추가완료!

RS 제품 번호:
665-7422
제조업체:
RS PRO

제외

COO (Country of Origin):
GB
Reel(s)Per ReelPer Metre*
1 +₩854,702.55₩17,093.40
*다른 단위에 대한 가격 표시

Parallel Circuit Heating Tape for Frost Protection



<B>Features and Benefits:</B>



<B>Typical Applications:</B>




Standards

속성
Cable TypeConstant Wattage, Parallel Circuit
Output per Metre20W
Minimum Operating Temperature-60°C
Maximum Operating Temperature+200°C
Operating Temperature Range-60 → +200 °C
Length50m
Sheath MaterialSilicone Rubber
Standards MetBS EN 62395-1:2006