- RS 제품 번호:
- 541-6191
- 제조사 부품 번호:
- 05074700001
- 제조업체:
- Wera
- RS 제품 번호:
- 541-6191
- 제조사 부품 번호:
- 05074700001
- 제조업체:
- Wera
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CZ
제품 세부 사항
Wera Torque Screwdriver, ±6% Accuracy, 105mm Handle Length - Kraftform 7400 Series - 074700
When it comes to loosening stubborn screws, this Wera torque screwdriver puts power in the palm of your hand. Since it's adjustable, you can easily fine-tune the unit's torque settings by hand to precisely tackle your fastening tasks. The component's unique handle design features hard and soft areas for a high-speed working device that's also comfortable in your hand. A numerical value indicator and an attachable magnifying glass make it a cinch to view torque levels.
Features & Benefits
Rapidaptor technology ensures rapid bit and socket changes
Wide torque range of 0.3 to 1.2Nm for compatibility with low-torque applications
Wide torque range of 0.3 to 1.2Nm for compatibility with low-torque applications
Applications
Electronics equipment
Mechanical production
Automotive repairs
Mechanical production
Automotive repairs
How long is this torque screwdriver?
It has an overall length of 155mm, making it easy to access screws in hard-to-reach areas.
사양
속성 | 값 |
---|---|
Torque Range | 0.3 → 1.2Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 155 mm |
Accuracy | ±6 % |