- RS 제품 번호:
- 209-9929
- 제조사 부품 번호:
- 1175590
- 제조업체:
- brennenstuhl
- RS 제품 번호:
- 209-9929
- 제조사 부품 번호:
- 1175590
- 제조업체:
- brennenstuhl
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Brennenstuhl LED Rechargeable Hand Lamp has PL 200 A 200lm. It has Super bright COB LED with upto 12 h light duration and Extensive functions:100% -40% -10% - red- red flashing with practical clip and magnet in the foot.
IntegratedLi-Polbattery3.7 V/450 mAh with charging indicator
USB charging cable included
In colourfuldisplay-packaging,10piecesperpackage
USB charging cable included
In colourfuldisplay-packaging,10piecesperpackage
사양
속성 | 값 |
---|---|
Lamp Type | LED |
Luminosity | 200 lm |
Voltage Rating | 3.7 V |
Length | 123 mm |
Model | PL 200 A |
IP Rating | IP20 |
Rechargeable | Yes |