- RS 제품 번호:
- 832-5546
- 제조사 부품 번호:
- GT5Y-4SN1D24
- 제조업체:
- Idec
단종
- RS 제품 번호:
- 832-5546
- 제조사 부품 번호:
- GT5Y-4SN1D24
- 제조업체:
- Idec
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The IDEC GT5Y series, GT5Y-4SN1D24 is a timer blade, plug-in 4PDT contact miniature timer. It has 24V AC operating voltage, time range between 0.1s to 10 hours and output of 30V DC, 3A.
Three operation modes: ON Delay, Interval ON, and Cycle
±0.2% maximum repeat error
Miniature size LED indicators for output and power
Complies with safety standards - UL/c-UL listed. EN compliant.
±0.2% maximum repeat error
Miniature size LED indicators for output and power
Complies with safety standards - UL/c-UL listed. EN compliant.
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Mounting Type | Plug In |
Mode of Operation | ON Delay |
Time Range | 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s → 1 min, 12 s → 10min |
Number of Contacts | 14 |
Number of Timer Functions | Single |
Contact Configuration | 4NO/4NC |
Time Increment | Minutes, Seconds |
Maximum Current | 3A |
Terminal Type | Plug In |
Switch Configuration | 4PDT |
Power Supply | External |
Width | 27.5mm |
Maximum Operating Temperature | +50°C |
Depth | 58.6mm |
Length | 21mm |
Time Delay | (Reset) 0.1 s, (Reset) 1s |
Minimum Operating Temperature | -10°C |