Idec Plug In Single Function Timer Relay, 200 → 240V ac, DPDT, 0.1 s → 3 s, 0.5 s → 30 s, 3 s
- RS 제품 번호:
- 832-5521
- 제조사 부품 번호:
- GT5Y-2SN3A200
- 제조업체:
- Idec
모든 Timer Relays 열람하기
일시 품절-다음 입고 날짜는 06/09/2022 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each
₩59,242.55
수량 | 한팩당 |
1 - 24 | ₩59,242.55 |
25 - 99 | ₩56,874.15 |
100 + | ₩54,505.75 |
- RS 제품 번호:
- 832-5521
- 제조사 부품 번호:
- GT5Y-2SN3A200
- 제조업체:
- Idec
- COO (Country of Origin):
- TW
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The IDEC GT5Y series, GT5Y-2SN3A200 is a timer blade, plug-in DPDT contact miniature timer having 200-240V AC operating voltage. It has time range between 0.1s to 30 hours and output of 220V AC, 30V DC, 5A.
4PDT
3A or DPDT
5A contacts
4 time ranges
Repeat error ±0.2% maximum
Control settings by hand or screwdriver
Power ON and timing out LED indicators
Uses the same sockets and hold-down clips as IDECs RY4S and RU series relays
ON Delay DPDT 200-240VAC 3s/30s/3m/30m
사양
속성 | 값 |
Supply Voltage | 200 → 240V ac |
Mounting Type | Plug In |
Number of Contacts | 14 |
Time Range | 0.1 s → 3 s, 0.5 s → 30 s, 3 s → 3 min, 30 s → 30min |
Mode of Operation | ON Delay |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Minutes, Seconds |
Maximum Current | 5A |
Power Supply | External |
Terminal Type | Plug In |
Maximum Operating Temperature | +50°C |
Width | 27.5mm |
Length | 21mm |
Switch Configuration | DPDT |
Depth | 58.6mm |
Time Delay | (Reset) 0.1 s, (Reset) 1s |
Minimum Operating Temperature | -10°C |