Idec Plug In Multi Function Timer Relay, 100 → 240V ac, DPDT, 0.1 s → 300h
- RS 제품 번호:
- 832-5495
- 제조사 부품 번호:
- GT3W-A33AF20N
- 제조업체:
- Idec
모든 Timer Relays 열람하기
일시 품절-다음 입고 날짜는 13/10/2022 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each
₩110,890.10
수량 | 한팩당 |
1 - 9 | ₩110,890.10 |
10 - 24 | ₩106,705.10 |
25 + | ₩102,019.45 |
- RS 제품 번호:
- 832-5495
- 제조사 부품 번호:
- GT3W-A33AF20N
- 제조업체:
- Idec
비준수
- COO (Country of Origin):
- CN
참조 문서
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- CN
제품 세부 사항
The IDEC GT3W series, GT3W-A11AF20N is a 8 pin, plug-in, delayed DPDT (delayed SPDT + delayed SPDT) contact, multi-function timer having 100-240V AC operating voltage. It has time range between 0.1s - 300 hours and output of 240V AC, 3A, 120V AC/ 30V, 5A.
Large variety of timing functions
Power and output status indicating LEDs
Mountable in sockets or flush panels
Twin-Timer 100-240VAC T1 & T2: 01.s-300h
사양
속성 | 값 |
Supply Voltage | 100 → 240V ac |
Mounting Type | Plug In |
Number of Contacts | 8 |
Time Range | 0.1 s → 300h |
Mode of Operation | Interval ON, Interval ON Delay, ON delay with Course and Fine, Recycler and Instaneous, Recycler Outputs (OFF Start), Recycler Outputs (ON Start), Sequential Interval, Sequential Start |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Terminal Type | Plug In |
Power Supply | External |
Switch Configuration | SPDT |
Width | 40mm |
Maximum Operating Temperature | +50°C |
Length | 36mm |
Depth | 70mm |
Time Delay | (Reset) 60ms |
Minimum Operating Temperature | -10°C |