Idec Plug In Multi Function Timer Relay, 12V dc, DPDT, 0.1 s → 180h
- RS 제품 번호:
- 832-5442
- 제조사 부품 번호:
- GT3A-3D12
- 제조업체:
- Idec
모든 Timer Relays 열람하기
일시 품절-다음 입고 날짜는 02/09/2022 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each
₩99,713.05
수량 | 한팩당 |
1 - 24 | ₩99,713.05 |
25 - 99 | ₩95,723.35 |
100 + | ₩91,735.20 |
- RS 제품 번호:
- 832-5442
- 제조사 부품 번호:
- GT3A-3D12
- 제조업체:
- Idec
- COO (Country of Origin):
- JP
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The IDEC GT3A series, GT3A-3D12 is a 8 pin, plug-in, delayed DPDT contact, multi-function timer. It has time range between 0.1s - 180 hours and output of 240V AC, 5A, 24V DC, 5A.
4 selectable operation modes on each model
External start, reset, and gate inputs
Panel mount or socket mount
Large variety of timing functions
Power and output status indicating LEDs
사양
속성 | 값 |
Supply Voltage | 12V dc |
Mounting Type | Plug In |
Number of Contacts | 8 |
Time Range | 0.1 s → 180h |
Mode of Operation | Cycle OFF, Cycle ON, Interval ON, ON Delay |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Terminal Type | Plug In |
Power Supply | External |
Switch Configuration | DPDT |
Length | 36mm |
Depth | 72.2mm |
Maximum Operating Temperature | +50°C |
Width | 40mm |
Time Delay | (Reset) 60ms |
Minimum Operating Temperature | -10°C |