- RS 제품 번호:
- 170-2395
- 제조사 부품 번호:
- FS1614MH TU
- 제조업체:
- Fagor Electronica
- RS 제품 번호:
- 170-2395
- 제조사 부품 번호:
- FS1614MH TU
- 제조업체:
- Fagor Electronica
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TH
제품 세부 사항
Standard Thyristors, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - Fagor
사양
속성 | 값 |
---|---|
Rated Average On-State Current | 16A |
Thyristor Type | SCR |
Package Type | TO-220AB |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 190A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 40mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 50mA |
Pin Count | 3 |
Dimensions | 10.36 x 4.67 x 15.35mm |
Repetitive Peak Off-State Current | 2mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 600V |
Peak On-State Voltage | 1.6V |
Off-State Voltage | 600V |