- RS 제품 번호:
- 187-1233
- 제조사 부품 번호:
- ROX9J24K
- 제조업체:
- TE Connectivity
20 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩1,674.878
수량 | 한팩당 | 한팩당* |
5 - 70 | ₩1,674.878 | ₩8,374.39 |
75 - 145 | ₩1,649.004 | ₩8,245.022 |
150 + | ₩1,612.782 | ₩8,065.632 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 187-1233
- 제조사 부품 번호:
- ROX9J24K
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- TH
제품 세부 사항
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Resistance | 24kΩ |
Power Rating | 9W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ROX |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |