- RS 제품 번호:
- 276-500
- 제조업체:
- RS PRO
단가 개당가격(3개가 1팩안에)
₩19,582.79
수량 | 한팩당 | 한팩당* |
3 - 12 | ₩19,582.79 | ₩58,750.094 |
15 + | ₩16,117.466 | ₩48,350.672 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 276-500
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Metric - BZP Steel
Grade 4.6 mild steel, 40 kg/mm² UTS
Frequently Asked Questions
What are threaded rods?
Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.
What are they made of?
The combination of high tensile strength and flexibility in steel grants it the ability to withstand applied loads or forces without losing its shape, making it the perfect material for threaded rods, especially when used as a supporting rod. Bright zinc plating (BZP) is the most common finish primarily used to offer galvanising protection against rusting or oxidising.
What are they used for?
Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.
사양
속성 | 값 |
---|---|
Thread Size | M16 |
Material | Steel |
Length | 1m |
Thread Length Style | Fully Threaded |
Finish | Zinc Plated |
Standards Met | DIN 976 |