- RS 제품 번호:
- 437-8880
- 제조사 부품 번호:
- T0234L
- 제조업체:
- Digitron
- RS 제품 번호:
- 437-8880
- 제조사 부품 번호:
- T0234L
- 제조업체:
- Digitron
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
Digitron 2106T Thermocouple Thermometer
The Digitron 2106T thermometer is ideal for use within the food industry.
Food safe keypad to eliminate potential food traps
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Supplied with
2 off AA alkaline batteries and instructions
사양
속성 | 값 |
---|---|
Maximum Temperature Sensed | +250°C |
Probe Diameter | 3.3mm |
Probe Length | 100mm |
Cable Length | 700mm |