- RS 제품 번호:
- 898-1948
- 제조사 부품 번호:
- 1P16UL3/6
- 제조업체:
- Altech
단종
- RS 제품 번호:
- 898-1948
- 제조사 부품 번호:
- 1P16UL3/6
- 제조업체:
- Altech
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Altech Busbars
The Altech Busbar System is an innovative way to jumper up to 57 poles of Manual Motor Controllers (MMC) and Supplementary Protectors (SP). All models are highly reliable and excellent quality.
The advantages of this busbar
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
사양
속성 | 값 |
---|---|
Current Rating | 115A |
Series | IP16 |