Phoenix Contact 3240179 Terminal Strip M4, 1 Row, 76A, 450 V, length 174.5mm, White

  • RS 제품 번호 859-6326
  • 제조사 부품 번호 3240179
  • 제조업체 Phoenix Contact
참조 문서
제정법과 컴플라이언스
해당 안됨
COO (Country of Origin): AT
제품 세부 사항

Phoenix Contact 3240179 Terminal Strip

This terminal strip 3240179, also known as a terminal block can be used to connect and secure wires which are both solid conductors and stranded conductors. The individual terminals are arranged in a long strip and can be used to make a number of electrical connections.

The polypropylene housing material allows for individual positions to be disconnected from the terminal strip by simply twisting. Reliable contact can be made even without ferrules.

Features and Benefits

• White colour terminal blocks
• 24 Connectors
• Polypropylene housing material
• Screw type electrical connector
• Cross section 1.5 to 16 mm2

사양
속성
Current Rating 76A
Wire Size 1.5 → 16 mm²
Colour White
Number of Contacts 24
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Pitch 15mm
Screw Size M4
Voltage Rating 450 V
Number of Rows 1
Length 174.5mm
Width 20.7mm
Depth 25mm
Dimensions 174.5 x 20.7 x 25mm
Material PP
Body Orientation Straight
일시 품절-다음 입고 날짜는 14/01/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 1 Box of 10
132,999.30
(exc. VAT)
Box(es)
Per Box
한(1)개당*
1 +
₩132,999.30
₩13,300.55
*다른 단위에 대한 가격 표시