Weidmüller Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
- RS 제품 번호:
- 124-4700
- 제조사 부품 번호:
- 1046350000
- 제조업체:
- Weidmüller
30 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 80 백 1개
₩16,910.92
Bag(s) | Per Bag | 한팩당* |
1 + | ₩16,910.92 | ₩212.163 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 124-4700
- 제조사 부품 번호:
- 1046350000
- 제조업체:
- Weidmüller
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Dekafix DEK Plus Neutral Universal Markers
The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.
Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm
Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm
Large range of ready-to-use markers: blank multicard
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors
DEK Series
사양
속성 | 값 |
---|---|
Accessory Type | Terminal Marker |
For Use With | Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors |