- RS 제품 번호:
- 183-2070P
- 제조사 부품 번호:
- AD590JRZ
- 제조업체:
- Analog Devices
- RS 제품 번호:
- 183-2070P
- 제조사 부품 번호:
- AD590JRZ
- 제조업체:
- Analog Devices
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Linear current output: 1 μA/K
Wide temperature range: -55°C to +150°C
Probe compatible ceramic sensor package
2-terminal device: voltage in/current out
Laser trimmed to ±0.5°C calibration accuracy (AD590M)
Excellent linearity: ±0.3°C over full range (AD590M)
Wide power supply range: 4 V to 30 V
Sensor isolation from case
Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form
Wide temperature range: -55°C to +150°C
Probe compatible ceramic sensor package
2-terminal device: voltage in/current out
Laser trimmed to ±0.5°C calibration accuracy (AD590M)
Excellent linearity: ±0.3°C over full range (AD590M)
Wide power supply range: 4 V to 30 V
Sensor isolation from case
Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Sensor Function | Temperature |
Output Type | Analogue |
Accuracy | ±5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4 V |
Maximum Operating Supply Voltage | 30 V |
Package Type | SOIC N |
Length | 5mm |
Series | AD590 |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |