- RS 제품 번호:
- 877-2532
- 제조사 부품 번호:
- 242256
- 제조업체:
- Desco Europe
- RS 제품 번호:
- 877-2532
- 제조사 부품 번호:
- 242256
- 제조업체:
- Desco Europe
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
ESD Tape Dispenser
ESD tape dispensers can be used with Wescorp and other brand antistatic tapes. Can be used with standard 3" (76mm) core tapes. With two separate spools turning idependantly, the dispenser can hold either one 2" (50mm) roll or two 1" (25mm) rolls depending on needs.
50mm wide ESD tape dispenser
Can be used with standard 76mm core ESD tapes
Two separate spools turn independently
For one 50mm wide roll of tape or two rolls of tape that are 25mm or less widths
Groundable Housing with included ground cord, to be used in ESD protected area
Stainless steel construction
Grounding jack
Heavy weighted design allows for one handed use; dispenser will not slide on most surfaces
Can be used with standard 76mm core ESD tapes
Two separate spools turn independently
For one 50mm wide roll of tape or two rolls of tape that are 25mm or less widths
Groundable Housing with included ground cord, to be used in ESD protected area
Stainless steel construction
Grounding jack
Heavy weighted design allows for one handed use; dispenser will not slide on most surfaces
Note
Supplied without the two 25mm tape rolls.
사양
속성 | 값 |
---|---|
Type | Tape Dispenser |
For Use With | 76mm Core Tape |
Tape Width | 50mm |