- RS 제품 번호:
- 785-6364
- 제조사 부품 번호:
- 431153015826
- 제조업체:
- Wurth Elektronik
- RS 제품 번호:
- 785-6364
- 제조사 부품 번호:
- 431153015826
- 제조업체:
- Wurth Elektronik
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Tactile Switch WS-TSS
Copper alloy cover
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Tactile
사양
속성 | 값 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.3mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 5mm |
Width | 5mm |
Dimensions | 5 x 5 x 1.5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
Height | 1.5mm |
Voltage Rating | 15V dc |
Operating Force | 260 g |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Mechanical Life | 200000Cycles |
Operating Temperature Range | -40 → +85°C |