Recom Switching Power Supply, RAC20-12DK/277, 12V dc, ±0.833A, 20W, Dual Output, 85 → 264V ac Input Voltage
- RS 제품 번호:
- 222-2247
- 제조사 부품 번호:
- RAC20-12DK/277
- 제조업체:
- Recom
- RS 제품 번호:
- 222-2247
- 제조사 부품 번호:
- RAC20-12DK/277
- 제조업체:
- Recom
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Recom RAC20-K series 12V highly efficient PCB-mount power conversion modules with ultra-low energy losses especially in light load conditions. It is operate in a temperature range of -40°C to +85°C.
Wide input range
Standby mode optimized PSU
Class II installations
Operating altitude up to 5000m
Standby mode optimized PSU
Class II installations
Operating altitude up to 5000m
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Output Current | ±0.833A |
Power Rating | 20W |
Number of Outputs | 2 |
Input Voltage | 85 → 264V ac |
Package Type | Encapsulated |
Series | RAC20-K |