WJ Furse, ESP SL Surge Suppressor Unit 36.7 V Maximum Voltage Rating 2.5kA Maximum Surge Current Twisted Pair Surge
- RS 제품 번호:
- 788-6725
- 제조사 부품 번호:
- 7TCA085400R0070 ESP SL30L/4-20
- 제조업체:
- WJ Furse
1 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩475,001.237
수량 | 한팩당 |
1 - 4 | ₩475,001.237 |
5 - 9 | ₩460,750.113 |
10 - 24 | ₩446,498.99 |
25 - 49 | ₩436,999.965 |
50 + | ₩427,499.216 |
- RS 제품 번호:
- 788-6725
- 제조사 부품 번호:
- 7TCA085400R0070 ESP SL30L/4-20
- 제조업체:
- WJ Furse
참조 문서
- ESP SL LED 4-20 mA Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- Control Cabinet Solutions
- ABB IET Wiring Regulations BS 7671 18TH Edition
제정법과 컴플라이언스
제품 세부 사항
Signalling applications surge protector - ESP SL Series
Ultra-slim low-resistance enhanced surge protector suitable for twisted pair signalling applications
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
4-20 mA model (ESP SL30L/4-20) available with LED indication
Also available with LED indication and isolated screen (ESP SL15L/I & ESP SL30L/I)
Earthed through DIN rail foot or 4 sq mm earth terminal
Transient Voltage Suppressors (Data Lines)
사양
속성 | 값 |
---|---|
Suppressor Type | Twisted Pair Surge Protector |
Maximum Voltage Rating | 36.7 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 2.5 kA, 20kA |
Series | ESP SL |
Length | 106.5mm |
Depth | 7mm |
Height | 104.6mm |
Dimensions | 106.5 x 7 x 104.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |