Sollatek, AVS3P-0 Surge Suppressor Unit 230 V Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
- RS 제품 번호:
- 311-5925
- 제조사 부품 번호:
- 95600000
- 제조업체:
- Sollatek
6 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩456,263.648
수량 | 한팩당 |
1 - 2 | ₩456,263.648 |
3 - 4 | ₩442,576.567 |
5 - 9 | ₩428,889.485 |
10 - 14 | ₩419,761.315 |
15 + | ₩410,638.319 |
- RS 제품 번호:
- 311-5925
- 제조사 부품 번호:
- 95600000
- 제조업체:
- Sollatek
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
3-Phase Plant Over/Under Voltage Protector
Over and under voltage fluctuations damage 3-phase electrical plant. The AVS3P-0 offers full automatic protection against both these harmful conditions.
Connects either to a normally open contact or a switched AC line
Controls the contactor or starter
Monitors all 3 phases separately
Automatic disconnection if mains 'BAD'
Automatic reconnection when 'GOOD'
Disconnects all phases if any single phase bad
Reconnection delay to ensure stability
Microprocessor control
Spare relays to drive alarms, etc
Wall mount plastic enclosure
5 LED array status indicator
Controls the contactor or starter
Monitors all 3 phases separately
Automatic disconnection if mains 'BAD'
Automatic reconnection when 'GOOD'
Disconnects all phases if any single phase bad
Reconnection delay to ensure stability
Microprocessor control
Spare relays to drive alarms, etc
Wall mount plastic enclosure
5 LED array status indicator
5 LED Status Array
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
사양
속성 | 값 |
---|---|
Suppressor Type | Over Voltage Protector, Under Voltage Protector |
Maximum Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Maximum Surge Current | 6.5kA |
Series | AVS3P-0 |
Length | 185mm |
Depth | 132mm |
Height | 53mm |
Dimensions | 185 x 132 x 53mm |