- RS 제품 번호:
- 809-4731
- 제조사 부품 번호:
- RWS3 68R F B
- 제조업체:
- Arcol
단종
- RS 제품 번호:
- 809-4731
- 제조사 부품 번호:
- RWS3 68R F B
- 제조업체:
- Arcol
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RWS Series SMD Resistors, 3W
The RWS series SMD resistors are compact, reliable and robust precision power resistors that achieve a drift of less than 1% and TCR of 10-90ppm/˚C when under rated conditions. Having a high overload capability, the RWS series is ideally suited to surge and pulse applications.
Wirewound, Precision
사양
속성 | 값 |
---|---|
Resistance | 68Ω |
Technology | Wire Wound |
Tolerance | ±1% |
Power Rating | 3W |
Temperature Coefficient | ±20ppm/°C |
Series | RWS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |