- RS 제품 번호:
- 739-8452
- 제조업체:
- RS PRO
- RS 제품 번호:
- 739-8452
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO 19000 rpm Air Die Grinder
This RS PRO air die grinder has an angled head so you can reach into awkward spaces. Its compact and lightweight design makes this tool easy to hold and move in confined areas. The rear exhaust keeps the airflow away from your work and the trigger gives you simple one-handed control.
Use this grinder with your air compressor. Set it at 90 pounds per square inch (psi) to reach speeds of up to 19000 revolutions per minute (rpm), giving you enough power to clean, polish and sand metal surfaces. Keep it running smoothly with a lubricating oil of 10 weight SAE (Society of Automotive Engineers).
Mini air grinders are used by a wide range of metalworkers, including machinists, welders and restorers. They're handy for deburring, removing rust and cutting materials such as steel and alloys.
Use this grinder with your air compressor. Set it at 90 pounds per square inch (psi) to reach speeds of up to 19000 revolutions per minute (rpm), giving you enough power to clean, polish and sand metal surfaces. Keep it running smoothly with a lubricating oil of 10 weight SAE (Society of Automotive Engineers).
Mini air grinders are used by a wide range of metalworkers, including machinists, welders and restorers. They're handy for deburring, removing rust and cutting materials such as steel and alloys.
Features and Benefits
Air powered
Collet size of 6 mm
Air die grinder type
Mini angle die grinder type
Length of 110 mm
Speed of 19000 rpm
Collet size of 6 mm
Air die grinder type
Mini angle die grinder type
Length of 110 mm
Speed of 19000 rpm
사양
속성 | 값 |
---|---|
Grinder Type | Air Die Grinder |
Speed | 19000rpm |