- RS 제품 번호:
- 776-9986
- 제조사 부품 번호:
- FMHT0-70411
- 제조업체:
- Stanley
- RS 제품 번호:
- 776-9986
- 제조사 부품 번호:
- FMHT0-70411
- 제조업체:
- Stanley
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- TW
제품 세부 사항
STANLEY® FATMAX® TR400 4 IN 1 LIGHT DUTY STAPLER/ BRAD NAILER
Introducing an excellent quality, manual Staple and Nail Gun from Stanley. This excellent tool features superior quality plastic body construction for great durability and increased safety. An easy-to-squeeze trigger system and comfortable, cushioned handle allow reducing hand fatigue. Power adjustment allows controlling intensity of staple application when working on a variety of hard and soft materials. It's a great cordless, manual staple and nail gun for all professional and DIY applications.
Features and Benefits:
• A multi-purpose staple and brad nail gun with plastic housing, compatible with 4 types of fastenings and suitable for both light and heavy duty applications such as home repairs, decorative works, cable installations, beading, fencing and panelling
• High and low power setting to control the intensity of staple application when working on a variety of hard and soft materials
• Fastener window provides clear visibility to determine when staple reload is required
• An anti-jam mechanism for continuous use and reliable operation
• Lockdown handle for safe storage and transportation
• Reverse belt clip
• High and low power setting to control the intensity of staple application when working on a variety of hard and soft materials
• Fastener window provides clear visibility to determine when staple reload is required
• An anti-jam mechanism for continuous use and reliable operation
• Lockdown handle for safe storage and transportation
• Reverse belt clip
Typical Applications:
Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs:
What staples are suitable for this gun?
Type A-Staples:
• 6mm (1-TRA204T & 0-TRA204T) - 777-0015
• 8mm (1-TRA205T & 0-TRA205T) - 777-0002
• 10mm (1-TRA206T& 0-TRA206T) - 777-9999
• 12mm (1-TRA208T)
• 14mm (1-TRA209T & 0-TRA209T) - 776-9983
Type-CT Staples:
• 10mm (1-CT106T)
• 12mm (1-CT108T)
• 14mm (1-CT109T)
Type-J Headed Brad Pins:
• 15mm (1-SWK-BN625T)
Type-9 Headless Brad Pins
• 15mm
Are staples included in the set?
Yes, the set includes a starter pack of staples and nails
Type A-Staples:
• 6mm (1-TRA204T & 0-TRA204T) - 777-0015
• 8mm (1-TRA205T & 0-TRA205T) - 777-0002
• 10mm (1-TRA206T& 0-TRA206T) - 777-9999
• 12mm (1-TRA208T)
• 14mm (1-TRA209T & 0-TRA209T) - 776-9983
Type-CT Staples:
• 10mm (1-CT106T)
• 12mm (1-CT108T)
• 14mm (1-CT109T)
Type-J Headed Brad Pins:
• 15mm (1-SWK-BN625T)
Type-9 Headless Brad Pins
• 15mm
Are staples included in the set?
Yes, the set includes a starter pack of staples and nails
사양
속성 | 값 |
---|---|
Staple Leg Length | 6 → 14mm |
Colour | Black, Yellow |