- RS 제품 번호:
- 189-0077
- 제조업체:
- RS PRO
- RS 제품 번호:
- 189-0077
- 제조업체:
- RS PRO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO Maintenance Spill Kit
The RS PRO grey maintenance spill kit has an absorbing capacity of 210L. It is used for absorbing a wide range of non-aggressive oil and water-based fluids which can include oils, fuels, solvents, thinners, paints and mild cleaning chemicals. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
- Maintenance Spill Kit
- Weather resistant Wheeled Bin
- For spills up to 210L
- Compatible with water, chemicals, fuels & oils
Kit Contents
- 170 x pads
- 5 x 3m sock
- 6 x Pillows
- 15 x hazard bags and ties
- 2 Wheeled Bin
Applications
- Spillage Control
사양
속성 | 값 |
---|---|
Application | Maintenance |
Absorbent Capacity | 210 L |
Kit Contents | 15 x Haz, 170 x Pads, 5 x 3m Sock, 6 x Pillows |