RS PRO RS PRO, 6V, CRP2, Lithium Manganese Dioxide Camera & Camcorder Battery, 1600mAh

Subtotal (1 unit)*

₩19,867.84

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,400 개 단위 배송 준비 완료
  • 추가로 2026년 2월 09일 부터 2,080 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,867.84

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-789
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Model Number

CR-P2 223A

Size

CRP2

IEC Name

CR-P2

Nominal Voltage

6V

Capacity

1600mAh

Chemistry

Lithium Manganese Dioxide

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-40 to 70°C

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Non-Rechargeable Speciality Size Batteries, 6 V


RS PRO Non-Rechargeable Speciality Size Batteries are designed to provide reliable power for sophisticated photographic equipment and other high-demand applications. With a long shelf life of 10 years, these batteries ensure that your devices remain in top operating condition, ready for use whenever needed.

Features and Benefits


Long shelf life of 10 years: Ensures readiness and reliability over extended periods
Wide range of operating temperature: Functions effectively from -40 to 70 °C
Stable operating voltage: Provides consistent power output
Excellent reliability and high capacity: Supports demanding applications with 1600 mAh capacity
UL 2054, UN38.3, ROHS compliant: Meets key safety and environmental standards

Applications


Ideal for sophisticated photographic equipment
Suitable for LED flashlights

Additional Information


Complies with UL 2054, UN38.3, and ROHS standards, ensuring safety and environmental responsibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들