- RS 제품 번호:
- 146-4651
- 제조업체:
- RS PRO
- RS 제품 번호:
- 146-4651
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO Sound Level Meter
The RS PRO RS-1151 is an 8KHz digital sound level meter. It has A, C, Z frequency wEightings with measuring range from 30dB to 130dB. The meter offers AC and DC signal outputs from a single standard 3.5mm coaxial socket suitable for use with a frequency analyser, level recorder, FFT analyser, graphic recorder, etc. It has a 4 digits LCD with 0.1dB resolution. This device comes with 3.5φ plug, adjustment screwdriver, windscreen, CD software, micro-USB cable, a battery, an instruction manual, and a carrying case.
Features and Benefits
Fast, Slow and Impulse dynamic characteristic models
0.1db resolution.
Auto data memory micro SD CARD 4GB
Back-screw for tripod fixture
Maximum, minimum, and peak hold sound pressure level
Micro-USB interface
0.1db resolution.
Auto data memory micro SD CARD 4GB
Back-screw for tripod fixture
Maximum, minimum, and peak hold sound pressure level
Micro-USB interface
Applications
Car industry
Mechanical industry
Mechanical industry
Certifications
ANSI S1.4: 1983 Type 2
IEC 61672-1: 2013 Class 2
IEC 61672-1: 2013 Class 2
사양
속성 | 값 |
---|---|
Maximum Sound Level | 130dB |
Minimum Sound Level | 30dB |
Resolution | 0.1 dB |
Weighting | A, C, Z |
Display Type | LCD |
Battery Type | NEDA 1604 |
Fast/Slow Time Averaging | Both |
Data Logging | Yes |
Interface Type | Micro USB |
Maximum Frequency | 8kHz |
Maximum Operating Temperature | +50°C |
Minimum Frequency | 31.5 Hz |
Minimum Operating Temperature | -10°C |