- RS 제품 번호:
- 488-485
- 제조사 부품 번호:
- SCG256A404VMS 110/50
- 제조업체:
- EMERSON – ASCO
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩182,290.882
수량 | 한팩당 |
1 - 11 | ₩182,290.882 |
12 + | ₩173,611.185 |
- RS 제품 번호:
- 488-485
- 제조사 부품 번호:
- SCG256A404VMS 110/50
- 제조업체:
- EMERSON – ASCO
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
Two-way, Direct Operated, Zero Pressure, N/C Valves
Two-way, direct acting solenoid valves, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position
Note
Pressure ranges are for water and may differ for other media.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 2.4mm |
Body Material | Brass |
Series | 256 |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -10 → +60 °C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Maximum Closing Time | 10ms |
Flow Factor Kv | 0.16m³/h |
Maximum Opening Time | 10ms |