- RS 제품 번호:
- 656-3456
- 제조사 부품 번호:
- 400 325 201
- 제조업체:
- EMERSON – ASCO
- RS 제품 번호:
- 656-3456
- 제조사 부품 번호:
- 400 325 201
- 제조업체:
- EMERSON – ASCO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
Coils for 238 solenoid valve
Coils for 238 series solenoid valves.
Magnetic heads.
Coils with removable connector: CM6.
Magnetic heads.
Coils with removable connector: CM6.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V ac |
For Use With | Solenoid valve |
Series | 238 |