- RS 제품 번호:
- 656-3349
- 제조사 부품 번호:
- 400727-185
- 제조업체:
- EMERSON – ASCO
- RS 제품 번호:
- 656-3349
- 제조사 부품 번호:
- 400727-185
- 제조업체:
- EMERSON – ASCO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
CM25 coils For 107 series solenoid valves
CM25 coils for 107 series solenoid valves.
Magnetic heads.
Wire lead with earth bonding.
Magnetic heads.
Wire lead with earth bonding.
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V dc |
For Use With | Solenoid valve |
Series | 552/553 |