- RS 제품 번호:
- 909-8141
- 제조사 부품 번호:
- T0051390699
- 제조업체:
- Weller
일시 품절-다음 입고 날짜는 02/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩2,531,963.461
수량 | 한팩당 |
1 + | ₩2,531,963.461 |
- RS 제품 번호:
- 909-8141
- 제조사 부품 번호:
- T0051390699
- 제조업체:
- Weller
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Weller WTSF 80 Automatic Solder Feeder
This 80 W automatic solder wire feeder unit from Weller is designed for precise and efficient one-handed soldering.
Allowing you to pre-set the amount of solder to be delivered ensures even application of solder, plus you can choose between Timer or Pulse modes to control the delivery method.
Allowing you to pre-set the amount of solder to be delivered ensures even application of solder, plus you can choose between Timer or Pulse modes to control the delivery method.
Features and Benefits
Single-handed soldering for automated solder wire feeding
Special non-stick coating in feeder tube stops flux adhesion for reduced maintenance
Wide temperature range – 100-450°C / 200-850°F
Adjustable feed motion from 1 to 27.5 mm per second
Integrated standby function conserves energy and extends units service life
Can be used with a wide range of Weller soldering stations
Special non-stick coating in feeder tube stops flux adhesion for reduced maintenance
Wide temperature range – 100-450°C / 200-850°F
Adjustable feed motion from 1 to 27.5 mm per second
Integrated standby function conserves energy and extends units service life
Can be used with a wide range of Weller soldering stations
Includes
Solder Wire Feeder Unit
80 W Soldering Iron with Integrated Solder Feeder
Soldering Tip: LT B 2.4 mm
80 W Soldering Iron with Integrated Solder Feeder
Soldering Tip: LT B 2.4 mm
사양
속성 | 값 |
---|---|
Model Number | WTSF 80 |
Soldering Accessory Type | Automatic Solder Feeder |
For Use With | WD 1, WD 1M, WR 2, WS 81, WSD 81i |
Series | FlowinSmart |