- RS 제품 번호:
- 203-9551
- 제조사 부품 번호:
- DGST-25-50-Y12A
- 제조업체:
- Festo
- RS 제품 번호:
- 203-9551
- 제조사 부품 번호:
- DGST-25-50-Y12A
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo mini slide DGST-25-50-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=50 mm, Adjustable end position range/front length=31 mm, Adjustable end position range/rear length=31 mm, Piston diameter=25 mm, Operating mode of drive unit=Yoke
사양
속성 | 값 |
---|---|
Stroke | 50mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085193 |