Nano-ITX Atom Z530 1.6G LVDS CF SD PCIe

  • RS 제품 번호 716-5182
  • 제조사 부품 번호 NANO-8044-1600
  • 제조업체 Portwell
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): TW
제품 세부 사항

NANO Atom-based SBC

Ultra Low Power Atom processor based Nano-ITX Board with dual display, Gigabit Ethernet, Audio, USB and SDIO.

Intel® Atom processor Z510 / Z530
400/533MHz FSB
AMI BIOS
Intel® System Controller Hub US15W chipset
200pin SO-DIMM supporting DDR2 533/400 up to 2GB
Watchdog Timer Programmable via S/W from 1sec. to 255min.
H/W Monitor - Temperature (CPU and System)
Voltage (CPU Vcore, VBAT, 5VSB, 12V, 5V, 3.3V)
On board programmable 8-bit GPIO

사양
속성
Core Processor Intel Atom Z530
Processor Clock Speed 1.6GHz
Front-Side Bus Clock Speed 400/533MHz
Supported Memory 1x SODIMM DDR2
Supported I/O Interfaces Audio, Ethernet, GPIO, IDE, LVDS, RS232, RS422, RS485, USB 2.0 x 6, VGA
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports LVDS, VGA
Expansion Slots PCI
Supported Hard Drive Interface IDE
Maximum Operating Temperature +60 °C
Length 120mm
Width 120mm
Minimum Operating Temperature 0 °C
Number of Memory Sockets 1x
Memory Socket Type SODIMM
Supported Memory Technology DDR2
1 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
646,667.75
(exc. VAT)
수량
한(1)개당
1 +
₩646,667.75