- RS 제품 번호:
- 182-0689
- 제조사 부품 번호:
- 8-04BMMM-SR7B01
- 제조업체:
- Amphenol Industrial
- RS 제품 번호:
- 182-0689
- 제조사 부품 번호:
- 8-04BMMM-SR7B01
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol Industrial 8-04BMMM-SR7B01 is 4 pin male 1m long M8 cable assembly and The pin material is gold plated copper alloy.
Waterproof rate: IP67
Pin: 4
Connector Housing : Thermoplastic, Black
Pin: 4
Connector Housing : Thermoplastic, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 4 |
Connector 1 | M8 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
IP Rating | IP67 |
American Wire Gauge | 22 AWG |
Outer Diameter | 4.8mm |
Connector 1 Housing Gender | Male |