MAX14824GTG+,Sensor Interface

  • RS 제품 번호 191-3197
  • 제조사 부품 번호 MAX14824GTG+
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): US
제품 세부 사항

IO-Link v.1.0 and v.1.1 Physical Layer Compliant
Supports COM1, COM2, and COM3 Data Rates
Push-Pull, High-Side, or Low-Side Outputs
300mA C/Q Output Drive
1μF C/Q Load Drive Capability
Generates 500mA Wake-Up Pulse
Automatic Wake-Up Pulse Polarity
Auxiliary Digital Input
5V and 3.3V Linear Regulators
SPI Interface for Configuration and Monitoring
SPI-Based Chip Addressing
EMI Emission Control Through Slew-Controlled Driver
Reverse-Polarity Protection on DI
Short-Circuit Protection on C/Q
High Temperature Warning and Thermal Shutdown
Extensive Fault Monitoring and Reporting
-40°C to +105°C Operating Temperature Range
4mm x 4mm TQFN Package
Applications
24V Digital Inputs and Outputs
High Port Count IO-Link Masters
IO-Link Master Controllers
PLC Fieldbus Gateways

사양
속성
Featured Device MAX14824
300 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 75)
7,195.10
(exc. VAT)
수량
한(1)개당
Per Tube*
75 +
₩7,195.10
₩539,655.75
*다른 단위에 대한 가격 표시