STMicroelectronics Long distance Ranging Time-of-Flight Sensor Expansion Board Based on VL53L1X Expansion Board for
- RS 제품 번호:
- 175-1096
- 제조사 부품 번호:
- X-NUCLEO-53L1A1
- 제조업체:
- STMicroelectronics
- RS 제품 번호:
- 175-1096
- 제조사 부품 번호:
- X-NUCLEO-53L1A1
- 제조업체:
- STMicroelectronics
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
STMicroelectronics Time-of-Flight Expansion board
The STMicroelectronics Time-of-Flight sensor expansion board used for NUCLEO-F401RE and NUCLEO-L476RG development boards. It provides a complete evaluation kit allowing anyone to learn, evaluate, and develop their applications using the VL53L1X ToF, long-distance ranging sensor technology. It contains three spacers of 0.25, 0.5, and 1 mm height, used to simulate different air gaps between the VL53L1X and the cover glass. Full system SW is supplied, including code examples and graphical user interface. All this can be downloaded from the folder "TOOLS AND SOFTWARE, section Ecosystems" on www. St. Com/VL53L1X.
Features and Benefits
Accurate absolute ranging distance
Compatible with STM32 nucleo board family and Arduino UNO R3 connector layout
Input supply voltage is 3.3V
Time-of-flight sensor module
Compatible with STM32 nucleo board family and Arduino UNO R3 connector layout
Input supply voltage is 3.3V
Time-of-flight sensor module
Applications
Electronic industry
Long distance ranging
Long distance ranging
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ECCN (US) EAR99
BS EN 61340-5-1:2007
ECCN (US) EAR99
사양
속성 | 값 |
---|---|
Featured Device | VL53L1X |
For Use With | STM32 Nucleo Board |
Kit Classification | Expansion Board |
Kit Name | Long distance Ranging Time-of-Flight Sensor Expansion Board Based on VL53L1X |