- RS 제품 번호:
- 124-8799
- 제조사 부품 번호:
- ND104N16KHPSA1
- 제조업체:
- Infineon
단종
- RS 제품 번호:
- 124-8799
- 제조사 부품 번호:
- ND104N16KHPSA1
- 제조업체:
- Infineon
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Rectifier Diode Module, ND Series, Infineon
The Infineon PowerBLOCK Single Rectifier Diode module (ND Series) offers a range of voltage and currents.
Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.
Using pressure contact technology (PCT) the electrical copper insulated baseplate is available in different sizes. The PowerBLOCK housing is an industrial package and is easy to mount onto surfaces. Applications can include electrical drives and low voltage soft starters.
Fail safe - Short on fail
PowerBLOCK 20mm and 50mm
PCT - Pressure contact technology
Industry standard pack
Copper base plate
PowerBLOCK 20mm and 50mm
PCT - Pressure contact technology
Industry standard pack
Copper base plate
Diodes and Rectifiers, Infineon
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Maximum Continuous Forward Current | 104A |
Peak Reverse Repetitive Voltage | 1600V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.4V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 2.9kA |